1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      LIS2DUXS12TR

                      MEMS Accelerometer, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, MIPI I3C, SPI, LGA, 12 Pins

                      Date/Lot Code

                      STMICROELECTRONICS LIS2DUXS12TR
                      STMICROELECTRONICS LIS2DUXS12TR
                      STMICROELECTRONICS LIS2DUXS12TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLIS2DUXS12TR
                      Newark Part No.68AK5367
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLIS2DUXS12TR
                      Newark Part No.68AK5367
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, MIPI I3C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins12Pins
                      Sensor Case StyleLGA
                      Sensitivity Typ0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit
                      Supply Voltage Min1.62V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min-
                      Operating Temperature Max85°C
                      Sensitivity Max-
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LIS2DUXS12TR is an ultralow-power accelerometer with Qvar AI and anti-aliasing. This is a smart, digital, 3-axis linear accelerometer whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering, a finite state machine, and machine learning core with adaptive self-configuration and an analogy hub / Qvar sensing channel. The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities to the LIS2DUXS12, while the analogy hub / Qvar sensing channel defines a new degree of system optimization. The LIS2DUXS12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 800Hz. Application includes game controllers, hearing aids and portable healthcare devices, true wireless stereo, wireless sensor nodes, motion-activated user interfaces, asset trackers.

                      • Supply voltage range from 1.62V to 3.6V
                      • Four operating power modes
                      • Ultralow power consumption, high-performance mode with anti-aliasing filter is 10.8µA
                      • Low-power mode with anti-aliasing filter is 6.2µA, ultralow-power mode is 2.7µA
                      • Power-down is 0.01µA, low noise down to 220µg/√Hz, embedded machine learning core
                      • Programmable finite state machine
                      • Integrated analogy hub / Qvar sensing channel
                      • Advanced pedometer, step detector and step counter, self-test
                      • LGA-12L package
                      • Temperature range from -40 to +85°C

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, MIPI I3C, SPI

                      No. of Pins

                      12Pins

                      Sensitivity Typ

                      0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      -

                      Sensitivity Max

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensor Case Style

                      LGA

                      Supply Voltage Min

                      1.62V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code