1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      B32361A3706J030

                      CAPACITOR, 70UF, 330V, CAN ROHS COMPLIANT: YES

                      Date/Lot Code

                      EPCOS B32361A3706J030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB32361A3706J030
                      Newark Part No.68AK3902
                      Product RangeB32361 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      60 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$35.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB32361A3706J030
                      Newark Part No.68AK3902
                      Product RangeB32361 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageCan
                      Capacitance70µF
                      Capacitance Tolerance± 5%
                      Voltage(AC)330V
                      Voltage(DC)900V
                      Capacitor MountingStud Mount - M6
                      Capacitor TerminalsScrew
                      Humidity RatingGRADE I (Test Condition A)
                      Lead Spacing-
                      Product Length-
                      Product Width-
                      Product Height107mm
                      Product RangeB32361 Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      70µF

                      Voltage(AC)

                      330V

                      Capacitor Mounting

                      Stud Mount - M6

                      Humidity Rating

                      GRADE I (Test Condition A)

                      Product Length

                      -

                      Product Height

                      107mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 5%

                      Voltage(DC)

                      900V

                      Capacitor Terminals

                      Screw

                      Lead Spacing

                      -

                      Product Width

                      -

                      Product Range

                      B32361 Series

                      Operating Temperature Max

                      85°C

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code