1. Home
                      2. Transformers
                      3. Transformer Cores
                      Print Page

                      B64290L0719X087

                      TRANSFORMER CORE, TOROID, 32.6MM2 ROHS COMPLIANT: YES

                      Date/Lot Code

                      EPCOS B64290L0719X087
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB64290L0719X087
                      Newark Part No.68AK3979
                      Product RangeB64290L0719 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,990 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.180
                      10+$1.080
                      25+$1.030
                      50+$0.976
                      100+$0.921
                      500+$0.875
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $5.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB64290L0719X087
                      Newark Part No.68AK3979
                      Product RangeB64290L0719 Series
                      Technical Datasheet

                      Data Sheet

                      Core TypeToroid
                      Core Size22.1mm x 13.7mm x 7.9mm
                      Core Material GradeN87
                      For Use WithTransformers
                      Effective Magnetic Path Length54.2mm
                      Ae Effective Cross Section Area32.6mm²
                      Inductance Factor Al1.66µH
                      Product RangeB64290L0719 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Core Type

                      Toroid

                      Core Material Grade

                      N87

                      Effective Magnetic Path Length

                      54.2mm

                      Inductance Factor Al

                      1.66µH

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Size

                      22.1mm x 13.7mm x 7.9mm

                      For Use With

                      Transformers

                      Ae Effective Cross Section Area

                      32.6mm²

                      Product Range

                      B64290L0719 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code