Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-U5A5ZJ-Q
Newark Part No.69AK4515
Technical Datasheet
77 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
73 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $45.630 |
Price for:Each
Minimum: 1
Multiple: 1
$45.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-U5A5ZJ-Q
Newark Part No.69AK4515
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberSTM32U5A5ZJT6Q
Kit ContentsNucleo-144 Development Board STM32U5A5ZJT6Q, Software Libraries
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NUCLEO-U5A5ZJ-Q is a STM32 Nucleo-144 development board with STM32U5A5ZJ MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP144 package
- 3 user LEDs, 2 user and reset push-buttons, 32.768KHz crystal oscillator
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- SWD, ST Zio expansion connector including ARDUINO® Uno V3, ST morpho expansion connector
- SNK/UFP (HS mode) on USB Type-C® connector
- Internal SMPS
- Cryptography
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Nucleo-144 Development Board STM32U5A5ZJT6Q, Software Libraries
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32U5A5ZJT6Q
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate