Need more?
Quantity | Price |
---|---|
1+ | $7.250 |
10+ | $6.290 |
25+ | $5.980 |
50+ | $5.760 |
100+ | $5.560 |
250+ | $5.080 |
500+ | $4.600 |
Product Information
Product Overview
AS5147U-HTSM is a 14-bit dual-die n-axis magnetic rotary position sensor with up to 14-bit binary incremental pulse count. It is a high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency at higher rotational speed. For increased signal quality at lower rotational speed, the dynamic filter system (DFS™) reduces transition noise. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. The AS5x47U has been designed to support BLDC motor communication for the most challenging and safety-critical automotive applications (AEC-Q100 grade 0 automotive qualified – ISO26262 assessment) such as electric power steering (EPS), transmission (gearbox, actuator), brake (actuator) and starter/alternator.
- Easy to use – saving costs on DSP
- DAEC ™ Dynamic angle error compensation, DFS ™ Dynamic filter system
- Higher durability and lower system costs (no shield needed)
- Magnetic stray field immunity, enabler for safety critical applications
- Developed according ISO26262, diagnostics, dual redundant chip version ASIL-D capable
- Suitable for automotive applications, AEC-Q100 Grade 0 qualified
- Versatile choice of the interface
- Independent output interfaces: SPI, ABI, UVW, PWM
- DC supply Voltage at VDD pin range from -0.3 to 7.0V (not operational)
- TSSOP-14 package, ambient operating temperature range from -40 to 150°C
Technical Specifications
4mA
14Pins
5.5V
150°C
AEC-Q100
MSL 3 - 168 hours
TSSOP
3V
-40°C
-
SMD
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate