1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      XTCE032C10A

                      Contactor, 32 A, DIN Rail, Panel, 690 VAC, 3PST-NO, 3 Pole, 25 hp

                      Date/Lot Code

                      EATON CUTLER HAMMER XTCE032C10A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoXTCE032C10A
                      Newark Part No.74K2721
                      Also Known AsGTIN UPC EAN: 4015082772574
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      8 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$305.910
                      5+$292.540
                      10+$280.290
                      25+$267.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $305.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoXTCE032C10A
                      Newark Part No.74K2721
                      Also Known AsGTIN UPC EAN: 4015082772574
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive32A
                      Relay MountingDIN Rail, Panel
                      Operating Voltage690VAC
                      Contact Configuration3PST-NO
                      No. of Poles3 Pole
                      Switching Power AC325hp
                      Switching Current AC145A
                      Coil Voltage VAC Nom120V
                      Coil Voltage VDC Nom-
                      Switching Power AC15hp
                      Load Current Resistive45A
                      Switching Current AC332A
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The XTCE032C10A is a non-reversing FVNR IEC Control Contactor with 3PST-NO auxiliary contact and screw terminals. The compact, space-saving and easy to install XT line of IEC contactor is the efficient and effective solution for customer applications from 7 to 2000A.

                      • AC and DC controlled contactors in the same compact frame
                      • Low power consumption DC coils
                      • 45mm Frame size
                      • Panel or DIN rail mounting to 65A
                      • IP20 Finger and back-of-hand proof

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Load Current Inductive

                      32A

                      Operating Voltage

                      690VAC

                      No. of Poles

                      3 Pole

                      Switching Current AC1

                      45A

                      Coil Voltage VDC Nom

                      -

                      Load Current Resistive

                      45A

                      Product Range

                      -

                      Relay Mounting

                      DIN Rail, Panel

                      Contact Configuration

                      3PST-NO

                      Switching Power AC3

                      25hp

                      Coil Voltage VAC Nom

                      120V

                      Switching Power AC1

                      5hp

                      Switching Current AC3

                      32A

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code