1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      4160111

                      Wire, Hook Up, 22 AWG, 0.5 mm , 600 V, Green, 328 ft, 100 m RoHS Compliant: Yes

                      LAPP 4160111
                      LAPP 4160111
                      LAPP 4160111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No4160111
                      Newark Part No.38Y7269
                      Product RangeOLFLEX WIRE MS 2.1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$53.830
                      5+$52.530
                      10+$51.400
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $53.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No4160111
                      Newark Part No.38Y7269
                      Product RangeOLFLEX WIRE MS 2.1 Series
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialPVC
                      Jacket ColorGreen
                      Wire Gauge22AWG
                      Conductor Area CSA0.5mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Operating Temperature Max70°C
                      No. of Max Strands x Strand Size-
                      Voltage Rating600V
                      Conductor MaterialTinned Copper
                      External Diameter2.5mm
                      Approval Specification-
                      Product RangeOLFLEX WIRE MS 2.1 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Jacket Material

                      PVC

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      328ft

                      Operating Temperature Max

                      70°C

                      Voltage Rating

                      600V

                      External Diameter

                      2.5mm

                      Product Range

                      OLFLEX WIRE MS 2.1 Series

                      Jacket Color

                      Green

                      Conductor Area CSA

                      0.5mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      -

                      Conductor Material

                      Tinned Copper

                      Approval Specification

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65