1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactor Auxiliary Contacts
                      Print Page

                      C320KGS1

                      Auxiliary Contact, Freedom Series Starters and Contactors, 1NO, Side Mount, Screw, Freedom Series

                      Date/Lot Code

                      EATON CUTLER HAMMER C320KGS1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC320KGS1
                      Newark Part No.46K3450
                      Product RangeFreedom Series
                      Also Known AsGTIN UPC EAN: 782113413488
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$131.890
                      5+$128.600
                      10+$125.300
                      25+$118.700
                      50+$112.110
                      100+$105.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $131.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC320KGS1
                      Newark Part No.46K3450
                      Product RangeFreedom Series
                      Also Known AsGTIN UPC EAN: 782113413488
                      Technical Datasheet

                      Data Sheet

                      For Use WithFreedom Series Starters and Contactors
                      Auxiliary Contact Configuration1NO
                      Auxiliary Contact MountingSide Mount
                      Auxiliary Contact TerminalsScrew
                      Product RangeFreedom Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The C320KGS1 is a 1NO side mount Auxiliary Contact designed for installation on freedom series starters and contactors. Snap-on design facilitates quick, easy installation. These bifurcated design contact blocks, featuring silver cadmium alloy contacts, are well suited for use in very low energy (logic level) circuits. The C320KGS1 is suitable for use with Eaton freedom series starters and contactors.

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      For Use With

                      Freedom Series Starters and Contactors

                      Auxiliary Contact Mounting

                      Side Mount

                      Product Range

                      Freedom Series

                      Auxiliary Contact Configuration

                      1NO

                      Auxiliary Contact Terminals

                      Screw

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code