Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE42DIR48230R
Newark Part No.90B7665
Also Known AsGTIN UPC EAN: 782114155943
Technical Datasheet
231 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $176.340 |
5+ | $171.930 |
10+ | $167.520 |
25+ | $158.710 |
50+ | $149.120 |
100+ | $138.210 |
Price for:Each
Minimum: 1
Multiple: 1
$176.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE42DIR48230R
Newark Part No.90B7665
Also Known AsGTIN UPC EAN: 782114155943
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height23.5mm
Panel Cutout Width35.5mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E42DIR48230R is a Durant® solid-state Elapsed Hour Meter with reset and round LCD display. It offers Record and display up to 99999.9 hours, rollover and continues timing and the memory will arm only when power has been applied for 5 seconds.
- Time accumulation indicated by flashing hourglass icon
- EEPROM memory can retain data for 25+ years
- 480kΩ Minimum input impedance
- ±0.1% Accuracy
- -40 to 85°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0s
Panel Cutout Height
23.5mm
Product Range
-
Supply Voltage Max
230VAC
Time Max
99999.9h
Panel Cutout Width
35.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability