1. Home
                      2. Development Boards, Evaluation Tools
                      3. Analog Development Kit Accessories
                      Print Page

                      STEVAL-MKI237KA

                      Adaptor Kit, STEVAL-MKI109V3 MEMS Motion Sensor Evaluation Motherboards

                      Date/Lot Code

                      STMICROELECTRONICS STEVAL-MKI237KA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-MKI237KA
                      Newark Part No.70AK6881
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$39.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-MKI237KA
                      Newark Part No.70AK6881
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeAdapter Kit
                      For Use WithSTMicroelectronics STEVAL-MKI109V3 MEMS Adapter Mother Board
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      STEVAL-MKI237KA is a LSM6DSV16BX adapter kit for standard DIL24 socket with QVAR and bone conduction functionalities. This evaluation kit is based on an ad hoc PCB, mounting the LSM6DSV16BX inertial module. There are two different boards inside STEVAL-MKI237KA. One can be used as a standard application board and a small adapter can be put inside the earphone to verify the bone conduction feature. Both boards can be connected with the STEVAL-MKI109V3 via STEVAL-MKIGI06A interface board. In the kit it is available a small electrode flex connector. This flex can be used as concept of the application. The kit provides the complete LSM6DSV16BX pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 mother board, which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC.

                      • User friendly LSM6DSV16BX board
                      • Complete LSM6DSV16BX pinout for a standard DIL 24 socket
                      • Also possible to plug the board into an X-NUCLEO-IKS01A3 expansion board
                      • Fully compatible with the STEVAL-MKI109V3 motherboard

                      Contents

                      STEVAL-MKI109V3 mother board, STEVAL-MKIGI06A interface board, Small electrode flex connector.

                      Technical Specifications

                      Accessory Type

                      Adapter Kit

                      Product Range

                      -

                      For Use With

                      STMicroelectronics STEVAL-MKI109V3 MEMS Adapter Mother Board

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65