1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Supercapacitors
                      5. EDLC - Electric Double Layer Capacitors
                      Print Page

                      PM-5R0V105-R

                      SUPERCAPACITOR, 1F, 5V, EDLC, CAN ROHS COMPLIANT: YES

                      EATON ELECTRONICS PM-5R0V105-R
                      EATON ELECTRONICS PM-5R0V105-R
                      EATON ELECTRONICS PM-5R0V105-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPM-5R0V105-R
                      Newark Part No.71AK8231
                      Product RangePM Series
                      85 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.120
                      5+$18.250
                      10+$17.120
                      25+$15.510
                      50+$14.440
                      100+$13.840
                      250+$13.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPM-5R0V105-R
                      Newark Part No.71AK8231
                      Product RangePM Series
                      Capacitance1F
                      Voltage(DC)5V
                      Capacitor TerminalsRadial Leaded
                      Capacitance Tolerance-20%, +80%
                      Lead Spacing11.8mm
                      Lifetime @ Temperature1000 hours @ 60°C
                      Capacitor Case / PackageCan
                      Capacitor MountingThrough Hole
                      ESR0.2ohm
                      Product Diameter-
                      Product Length17.3mm
                      Product Width9mm
                      Product Height22mm
                      Product RangePM Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max60°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Capacitance

                      1F

                      Capacitor Terminals

                      Radial Leaded

                      Lead Spacing

                      11.8mm

                      Capacitor Case / Package

                      Can

                      ESR

                      0.2ohm

                      Product Length

                      17.3mm

                      Product Height

                      22mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Voltage(DC)

                      5V

                      Capacitance Tolerance

                      -20%, +80%

                      Lifetime @ Temperature

                      1000 hours @ 60°C

                      Capacitor Mounting

                      Through Hole

                      Product Diameter

                      -

                      Product Width

                      9mm

                      Product Range

                      PM Series

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised