Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKNIPEX
Manufacturer Part No13 72 200 ME
Newark Part No.72AK7164
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.75mm² to 6mm², 0.5mm² to 4mm²
For Use WithKnipex 0.75-6mm2 Solid & 0.5-4mm2 Stranded Conductors, Copper & Aluminium Cables
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
13 72 200 ME is a WireStripper (Metric version). It has a hybrid design: as flat as needle-nose pliers, as wide as combination pliers for high stability with good accessibility. Precisely ground stripping profiles for solid conductors from 0.75 - 6mm² and fine-stranded conductors from 0.5 - 4mm². The convex gripping surface on one side for secure gripping of flat material and gripping area for round material.
- Clever stripping: large capacity range, sharply ground stripping profiles and intuitive positioning
- Innovative cutting geometry: easier cutting, especially of flat cables
- Precise positioning of the wire thanks to location ridges
- Easy cutting of copper and aluminum cables up to Ø 1/2"
- Wide, cross-hatched gripping surfaces for twisting wires
- Milled groove for secure holding and pulling of small work pieces such as nails
- Outer edges for deburring pipes
- Black atramentized plier, polished head, multi-component grips handles
- Dimension is 7.87 x 2.04 x 0.82inch
Technical Specifications
Stripping Capacity AWG
-
For Use With
Knipex 0.75-6mm2 Solid & 0.5-4mm2 Stranded Conductors, Copper & Aluminium Cables
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
0.75mm² to 6mm², 0.5mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate