1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      4-1904065-7

                      Automotive Relay, 12 VDC, SPDT, Panel Mount, Screw

                      TE CONNECTIVITY 4-1904065-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No4-1904065-7
                      Newark Part No.46Y2115
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 30 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$124.830
                      25+$115.410
                      50+$109.130
                      100+$104.420
                      Price for:Each
                      Minimum: 18
                      Multiple: 18
                      $2,246.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No4-1904065-7
                      Newark Part No.46Y2115
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact Current-
                      Contact ConfigurationSPDT
                      Relay MountingPanel Mount
                      Relay TerminalsScrew
                      Product Range-
                      Contact Voltage DC Nom450V
                      Coil Resistance36ohm
                      Contact MaterialSilver Alloy
                      SVHCLead

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Configuration

                      SPDT

                      Relay Terminals

                      Screw

                      Contact Voltage DC Nom

                      450V

                      Contact Material

                      Silver Alloy

                      Contact Current

                      -

                      Relay Mounting

                      Panel Mount

                      Product Range

                      -

                      Coil Resistance

                      36ohm

                      SVHC

                      Lead

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead