Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No399
Newark Part No.35M1606
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR57
Battery TechnologySilver Oxide
External Diameter9.5mm
Battery Capacity55mAh
Battery TerminalsPressure Contact
External Height2.7mm
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight0.76g
Battery IEC CodeSR926
Battery NEDA Code1165SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
55mAh
External Height
2.7mm
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
SR926
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR57
External Diameter
9.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-mm
Weight
0.76g
Battery NEDA Code
1165SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate