1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Single Board Computers - SBC - ARM
                      Print Page

                      110991666

                      Developer Kit, NVIDIA Jetson AGX Xavier, ARM Cortex-A78AE CPU, Volta, 32GB RAM, 32GB eMMC, HDMI

                      SEEED STUDIO 110991666
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No110991666
                      Newark Part No.74AK7862
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2,079.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,079.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No110991666
                      Newark Part No.74AK7862
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit ContentsJetson Xavier AGX H01 Kit, Power Adapter, 2x ZYJB (Antenna)
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Jetson AGX Xavier H01 Development Kit is powered by NVIDIA Jetson AGX Xavier processor which applies AI performance and delivers up to 32 Tera Operations Per Second(TOPs) yet costs less than 30W. Jetson AGX Xavier H01 Kit is built with Jetson AGX Xavier Module, offering 32 TOPs AI performance as well as a carrier board including PCIe X16, Gigabit Ethernet, 2x USB 3.0, USB 2.0, HDMI, M.2 Key M, and M.2 Key E, 2.4/5GHz Wi-Fi, Bluetooth, (16x) CSI-2 Lanes, UART, 40-Pin header, The kit is pre-installed with JetPack System, cooling fan and aluminum case. The next generation Jetson AGX Orin Dev kit is also available at Seeed, brings 8 times AI performance and the same form factor as the Jetson AGX Xavier Dev kit. It is an ideal solution to agriculture, optical inspection, manufacturing, robotics, logistics, retail, service, smart cities, and healthcare.

                      • Built with Jetson AGX Xavier module & carrier board, pre-installed with JetPack System, fan and case
                      • Running in as little as 10W and delivering up to 32 TOPs AI performance
                      • 512-core Volta GPU with Tensor Cores and 8-core ARM v8.2 64-bit CPU, 8MB L2 + 4MB L3

                      Contents

                      Jetson Xavier AGX H01 kit x1, 19V/4.74A power adapter x1, ZYJB (antenna) x2.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Architecture

                      ARM

                      Silicon Core Number

                      -

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Jetson Xavier AGX H01 Kit, Power Adapter, 2x ZYJB (Antenna)

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65