1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      101991030

                      Radar Sensor Module, MR24HPC1, Human Static Presence Radar Sensor

                      SEEED STUDIO 101991030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101991030
                      Newark Part No.74AK7837
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101991030
                      Newark Part No.74AK7837
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeHuman Static Presence Radar Sensor
                      Kit ContentsSensor Module MR24HPC1
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      24GHz mmWave Sensor - human static presence module lite is an antenna-integrated, high-sensitivity mmwave radar sensor that is based on the FMCW principle. It is user-friendly by providing visual debugging and configuration tools. It can flexibly adapt to various scenarios as multiple underlying parameters is configurable. With Arduino support, it is an easy-to-use and cost-effective choice for various human presence-detecting applications. Typical applications include automatically outdoor lighting, automated door opening, whole house monitor, intelligent home appliances (TV, bath bully, security, etc.), office energy (air conditioning, lighting), sleep monitoring curve, home security and IPC trigger.

                      • Based on the FMCW principle is highly sensitive and immune to environmental interferences
                      • Visual debugging and configuration tools
                      • Multiple configurable underlying parameter settings to meet the different needs in various scenarios
                      • Adopts UART and provides Arduino library support
                      • Wiki to walk you through how to integrate it with home assistant

                      Technical Specifications

                      Application Sub Type

                      Human Static Presence Radar Sensor

                      SVHC

                      No SVHC (17-Jan-2023)

                      Kit Contents

                      Sensor Module MR24HPC1

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65