1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRR1260-471K

                      POWER INDUCTOR, 470UH, SHIELDED, 9.5A ROHS COMPLIANT: YES

                      Date/Lot Code

                      BOURNS SRR1260-471K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRR1260-471K
                      Newark Part No.76AK7145
                      Product RangeSRR1260 Series
                      570 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.200
                      10+$1.030
                      25+$0.979
                      50+$0.925
                      100+$0.871
                      250+$0.862
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRR1260-471K
                      Newark Part No.76AK7145
                      Product RangeSRR1260 Series
                      Inductance470µH
                      RMS Current (Irms)950mA
                      Inductor ConstructionShielded
                      Saturation Current (Isat)900mA
                      Product RangeSRR1260 Series
                      Inductor Case / Package-
                      DC Resistance Max0.82ohm
                      Inductance Tolerance± 10%
                      Product Length12.5mm
                      Product Width12.5mm
                      Product Height6mm
                      SVHCNo SVHC (25-Jun-2025)

                      Technical Specifications

                      Inductance

                      470µH

                      Inductor Construction

                      Shielded

                      Product Range

                      SRR1260 Series

                      DC Resistance Max

                      0.82ohm

                      Product Length

                      12.5mm

                      Product Height

                      6mm

                      RMS Current (Irms)

                      950mA

                      Saturation Current (Isat)

                      900mA

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 10%

                      Product Width

                      12.5mm

                      SVHC

                      No SVHC (25-Jun-2025)

                      Alternatives for SRR1260-471K

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65