Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerZORTRAX
Manufacturer Part NoHEPA COVER 300
Newark Part No.76AK5997
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution-
Supported Printing Materials-
Accessory TypeHEPA Cover
Build Volume265mm x 265mm x 300mm
Nozzle Diameter0.4mm
For Use WithZortrax M300 Dual 3D Printer
3D Print Speed Max-
Input Voltage VAC240V
Power Rating400W
ConnectivityEthernet, Wi-Fi, USB
File Input FormatsSTL, OBJ, DXF, 3MF, PLY
Printer Software3DPrinterOS
Supported OS-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
-
Build Volume
265mm x 265mm x 300mm
For Use With
Zortrax M300 Dual 3D Printer
Input Voltage VAC
240V
Connectivity
Ethernet, Wi-Fi, USB
Printer Software
3DPrinterOS
Product Range
-
Layer Thickness / Resolution
-
Accessory Type
HEPA Cover
Nozzle Diameter
0.4mm
3D Print Speed Max
-
Power Rating
400W
File Input Formats
STL, OBJ, DXF, 3MF, PLY
Supported OS
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate