1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Adhesive Transfer Tape
                      Print Page

                      4-20-467MP

                      Tape, Acrylic Adhesive, Transparent, 2.3 mil (0.06 mm), 20 yard, 18.28 m, 4 "

                      3M 4-20-467MP
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No4-20-467MP
                      Newark Part No.99Y6523
                      Product Range467MP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$61.270
                      10+$59.410
                      25+$57.560
                      50+$55.700
                      100+$53.840
                      250+$51.990
                      Price for:Each
                      Minimum: 3
                      Multiple: 1
                      $183.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No4-20-467MP
                      Newark Part No.99Y6523
                      Product Range467MP Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGeneral Purpose
                      Adhesive TypeAcrylic Adhesive
                      Tape Backing MaterialPaper
                      Tape Width - Metric101.6mm
                      Tape Width - Imperial4"
                      Tape Length - Metric18.28m
                      Tape Length - Imperial20yard
                      Total Tape Thickness2.3 mil (0.06 mm)
                      Tape ColourTransparent
                      Roll Length - Imperial20yard
                      Roll Length - Metric18.28m
                      Product Range467MP Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M 467MP is a clear 2.3mil transfer tape designed for use as a graphic attachment and membrane switch product. This is an industrial class product made to resist organic solvents, weak acids and bases, salt water, cleaning solutions, germicides, disinfectants, oils, humidity, and cycling temperatures. This product can be initially repositioned after application when used on plastic for increased handling performance.

                      • Size: 4" x 20yd - 1 roll
                      • Short Length Tape Roll
                      • Color: clear
                      • Thickness (inches): 0.0023
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      General Purpose

                      Tape Backing Material

                      Paper

                      Tape Width - Imperial

                      4"

                      Tape Length - Imperial

                      20yard

                      Tape Colour

                      Transparent

                      Roll Length - Metric

                      18.28m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Width - Metric

                      101.6mm

                      Tape Length - Metric

                      18.28m

                      Total Tape Thickness

                      2.3 mil (0.06 mm)

                      Roll Length - Imperial

                      20yard

                      Product Range

                      467MP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)