1. Home
                      2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      UTT1-4-23

                      CHASSIS MOUNT TRANSFORMER, 4KVA ROHS COMPLIANT: YES

                      BLOCK UTT1-4-23
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBLOCK
                      Manufacturer Part NoUTT1-4-23
                      Newark Part No.78AK8950
                      Product RangeUTT1 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$997.930
                      3+$953.820
                      5+$926.260
                      10+$893.180
                      25+$876.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $997.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBLOCK
                      Manufacturer Part NoUTT1-4-23
                      Newark Part No.78AK8950
                      Product RangeUTT1 Series
                      Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
                      Primary Voltages208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
                      Secondary Voltages2 x 115V
                      Power Rating4kVA
                      Frequency Range50Hz / 60Hz
                      Winding TypeMultiple Primary, Dual Secondary
                      Current Rating-
                      Transformer TerminalsScrew
                      Isolation Voltage-
                      Product RangeUTT1 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Open Style Control and Safety Isolating

                      Secondary Voltages

                      2 x 115V

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      -

                      Isolation Voltage

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Primary Voltages

                      208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V

                      Power Rating

                      4kVA

                      Winding Type

                      Multiple Primary, Dual Secondary

                      Transformer Terminals

                      Screw

                      Product Range

                      UTT1 Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)