Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM6.24-V8A2-1-1
Newark Part No.78AK5961
Product RangeOSLON Square Series
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM6.24-V8A2-1-1
Newark Part No.78AK5961
Product RangeOSLON Square Series
Product RangeOSLON Square Series
LED ColorHyper Red
Wavelength Typ640nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test1.97V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
640nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Hyper Red
Viewing Angle
120°
Forward Current If Max
1.4A
Forward Voltage @ Test
1.97V
Power Dissipation Pd
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability