1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD8617ARMZ-REEL

                      OP-AMP, 400KHZ, -40 TO 125DEG C, MSOP-8 ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES AD8617ARMZ-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8617ARMZ-REEL
                      Newark Part No.78AK2490
                      1,503 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.790
                      10+$1.960
                      25+$1.710
                      50+$1.620
                      100+$1.530
                      250+$1.400
                      500+$1.300
                      1000+$1.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8617ARMZ-REEL
                      Newark Part No.78AK2490
                      No. of Channels2Channels
                      Gain Bandwidth Product400kHz
                      Slew Rate Typ0.1V/µs
                      Supply Voltage Range1.8V to 5V
                      Supply Voltage Range1.8V to 5V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeCMOS
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage200µV
                      Input Bias Current0.2pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth400kHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate0.1V/µs

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      0.1V/µs

                      Supply Voltage Range

                      1.8V to 5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      0.2pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      400kHz

                      Slew Rate

                      0.1V/µs

                      Gain Bandwidth Product

                      400kHz

                      Supply Voltage Range

                      1.8V to 5V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      CMOS

                      Input Offset Voltage

                      200µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code