Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5231BRUZ100-RL7
Newark Part No.78AK2387
Product RangeSingle 1024-Tap Non-Volatile Digital Pots
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $6.760 |
10+ | $4.990 |
25+ | $4.480 |
50+ | $4.200 |
100+ | $3.910 |
250+ | $3.560 |
500+ | $3.440 |
1000+ | $3.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5231BRUZ100-RL7
Newark Part No.78AK2387
Product RangeSingle 1024-Tap Non-Volatile Digital Pots
End To End Resistance100kohm
No. of PotsSingle
Control Interface4 Wire, 3 Wire, Serial, SPI
Track TaperLinear / Logarithmic
Resistance Tolerance-40%, +20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins16Pins
No. of Steps1024
Temperature Coefficient600ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 1024-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
4 Wire, 3 Wire, Serial, SPI
Resistance Tolerance
-40%, +20%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
600ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear / Logarithmic
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Single 1024-Tap Non-Volatile Digital Pots
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability