1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      9ADA1201P1G001

                      AC FAN, 120MM, 4400RPM, 240V/0.17A ROHS COMPLIANT: YES

                      SANYO DENKI 9ADA1201P1G001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9ADA1201P1G001
                      Newark Part No.79AK1357
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$146.490
                      5+$145.360
                      10+$144.410
                      25+$143.780
                      50+$143.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $146.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9ADA1201P1G001
                      Newark Part No.79AK1357
                      Nominal Rated Voltage AC240V
                      Fan Frame TypeSquare
                      Fan Frame Size120mm
                      External Depth38mm
                      Bearing Type-
                      Air Flow - CFM138CFM
                      Noise Rating52dBA
                      Power Rating9W
                      Rated Speed4400rpm
                      Power Connection Type5 Lead Wires, PWM Control, Sensor Output
                      Current Rating170mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min3.9m³/min
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Nominal Rated Voltage AC

                      240V

                      Fan Frame Size

                      120mm

                      Bearing Type

                      -

                      Noise Rating

                      52dBA

                      Rated Speed

                      4400rpm

                      Current Rating

                      170mA

                      IP Rating

                      -

                      Product Range

                      -

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      138CFM

                      Power Rating

                      9W

                      Power Connection Type

                      5 Lead Wires, PWM Control, Sensor Output

                      IP Rating

                      -

                      Air Flow - m3/min

                      3.9m³/min

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised