Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8290ACPZ-R7
Newark Part No.80AK8711
Product RangeAD8290 Series
648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.630 |
10+ | $3.510 |
25+ | $3.180 |
50+ | $3.000 |
100+ | $2.810 |
250+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8290ACPZ-R7
Newark Part No.80AK8711
Product RangeAD8290 Series
Current Sense Amplifier Type-
Gain Bandwidth Product250Hz
IC Case / PackageLFCSP-UQ
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.6V
Supply Voltage Max5.5V
CMRR120dB
Gain50 V/V
IC MountingSurface Mount
Product RangeAD8290 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage-
No. of Amplifiers1 Amplifier
Input Bias Current100pA
Amplifier Case StyleLFCSP-UQ
Bandwidth250Hz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
LFCSP-UQ
Operating Temperature Min
-40°C
Supply Voltage Min
2.6V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
-
Input Bias Current
100pA
Bandwidth
250Hz
Gain Bandwidth Product
250Hz
No. of Pins
16Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
AD8290 Series
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
LFCSP-UQ
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability