1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      PYBE30-Q24-S12H-T

                      DC-DC CONVERTER, 1O/P, 12V, 2.5A ROHS COMPLIANT: YES

                      CUI PYBE30-Q24-S12H-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCUI
                      Manufacturer Part NoPYBE30-Q24-S12H-T
                      Newark Part No.78AK8072
                      Product RangePYBE30 Series
                      No Longer Available

                      Product Information

                      ManufacturerCUI
                      Manufacturer Part NoPYBE30-Q24-S12H-T
                      Newark Part No.78AK8072
                      Product RangePYBE30 Series
                      Power Supply ApplicationsITE
                      DC / DC Converter TypeModule
                      Input Ratio4:1
                      Output Power Max30W
                      No. of Outputs1 Output
                      Output Voltage - Output 112V
                      Output Current - Output 12.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeFixed
                      Width31.5mm
                      Height25.3mm
                      Depth76mm
                      Input Voltage DC Min9V
                      Input Voltage DC Max36V
                      Product RangePYBE30 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      2.5A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      25.3mm

                      Input Voltage DC Min

                      9V

                      Product Range

                      PYBE30 Series

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      30W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      24V

                      Width

                      31.5mm

                      Depth

                      76mm

                      Input Voltage DC Max

                      36V

                      SVHC

                      No SVHC (17-Jan-2023)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)