Need more?
Quantity | Price |
---|---|
1+ | $81.250 |
Product Information
Product Overview
EVAL-ADXL355-SDP is an easy-to-use Customer Evaluation System that allows the user a quick start on testing and evaluating the ADXL355 accelerometer. The system consists of a main board (EVAL-SDP-CB1Z evaluation platform), an interface board (EVAL-SDP-INTER4-Z), and a satellite board (EVAL-ADXL355Z). The EVAL-SDP-CB1Z board, also called “SDP-B”, connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The SDP-B is connected to the interface board (EVAL-SDP-INTER4-Z), which provides the signal conditioning and electrical connections to communicated with the satellite board (EVAL-ADXL355Z) through a cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards mitigates corruption of data due to the temperature and humidity effects of other components.
- Flexible inertial sensor evaluation platform
- Controller board and interface board operate with interchangeable evaluation boards
- Separates device under test (DUT) from controller for accurate environmental testing
- Data capture at maximum device output data rate (ODR)
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
Technical Specifications
Evaluation Board
3-Axis MEMS Accelerometer
No SVHC (07-Jul-2017)
ADXL357
Evaluation Board ADXL357
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate