Print Page
Product may not be an exact match for your search



Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010SR68MT
Newark Part No.79AK6722
Product RangeAOTA-B252010S Series
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.223 |
10+ | $0.191 |
25+ | $0.182 |
50+ | $0.172 |
100+ | $0.163 |
250+ | $0.160 |
500+ | $0.157 |
1000+ | $0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010SR68MT
Newark Part No.79AK6722
Product RangeAOTA-B252010S Series
Inductance0.68µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeAOTA-B252010S Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
AOTA-B252010S Series
DC Resistance Max
0.029ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
6.6A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability