1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      R5F1076CGSP#X0

                      MCU, 16BIT, 32MHZ, LSSOP-20 ROHS COMPLIANT: YES

                      Date/Lot Code

                      RENESAS R5F1076CGSP#X0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoR5F1076CGSP#X0
                      Newark Part No.80AK3585
                      Product RangeRL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
                      4,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.210
                      10+$2.560
                      25+$2.390
                      50+$2.300
                      100+$2.210
                      250+$2.130
                      500+$2.070
                      1000+$2.030
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoR5F1076CGSP#X0
                      Newark Part No.80AK3585
                      Product RangeRL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
                      Product RangeRL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
                      Device CoreRL78
                      Data Bus Width16 bit
                      Operating Frequency Max32MHz
                      Program Memory Size32KB
                      No. of Pins20Pins
                      IC Case / PackageLSSOP
                      No. of I/O's16I/O's
                      InterfacesI2C, LIN, SPI, USART
                      RAM Memory Size2KB
                      ADC Channels6Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU SeriesRL78/I1x
                      MCU FamilyRL78
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers

                      Data Bus Width

                      16 bit

                      Program Memory Size

                      32KB

                      IC Case / Package

                      LSSOP

                      Interfaces

                      I2C, LIN, SPI, USART

                      ADC Channels

                      6Channels

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Family

                      RL78

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      RL78

                      Operating Frequency Max

                      32MHz

                      No. of Pins

                      20Pins

                      No. of I/O's

                      16I/O's

                      RAM Memory Size

                      2KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      105°C

                      MCU Series

                      RL78/I1x

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code