1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      X4-P1B00-4S1

                      ROTARY ENCODER, MECHANICAL, INCREMENTAL ROHS COMPLIANT: YES

                      ELMA X4-P1B00-4S1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELMA
                      Manufacturer Part NoX4-P1B00-4S1
                      Newark Part No.81AK0679
                      Product RangeX4 Series
                      24 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$197.300
                      5+$177.020
                      10+$164.920
                      25+$144.540
                      50+$130.730
                      100+$121.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $197.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerELMA
                      Manufacturer Part NoX4-P1B00-4S1
                      Newark Part No.81AK0679
                      Product RangeX4 Series
                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution12CPR
                      No. of Detents-
                      OrientationVertical
                      Push SwitchWith Push Switch
                      Encoder OutputParallel, UART
                      Encoder MountingPanel Mount
                      Product RangeX4 Series
                      Rotational Life Cycles250000
                      No. of Channels2Channels
                      Shaft TypeRound End
                      Shaft Length14.1mm
                      Shaft Diameter6mm
                      Supply Voltage Min3.2VDC
                      Supply Voltage Max5.5VDC
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      IP RatingIP68
                      IP RatingIP68
                      TerminationSocket Connector
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      12CPR

                      Orientation

                      Vertical

                      Encoder Output

                      Parallel, UART

                      Product Range

                      X4 Series

                      No. of Channels

                      2Channels

                      Shaft Length

                      14.1mm

                      Supply Voltage Min

                      3.2VDC

                      Operating Temperature Min

                      -30°C

                      IP Rating

                      IP68

                      Termination

                      Socket Connector

                      Encoder Type

                      Incremental

                      No. of Detents

                      -

                      Push Switch

                      With Push Switch

                      Encoder Mounting

                      Panel Mount

                      Rotational Life Cycles

                      250000

                      Shaft Type

                      Round End

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      5.5VDC

                      Operating Temperature Max

                      85°C

                      IP Rating

                      IP68

                      SVHC

                      No SVHC (15-Jan-2018)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)