Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBXC
Newark Part No.83AK2425
Product RangeOD1238 XC Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.910 |
5+ | $41.480 |
10+ | $40.060 |
25+ | $38.910 |
50+ | $37.010 |
100+ | $34.910 |
Price for:Each
Minimum: 1
Multiple: 1
$42.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBXC
Newark Part No.83AK2425
Product RangeOD1238 XC Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM200CFM
Noise Rating61dB
Power Rating19W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating980mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD1238 XC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
61dB
Rated Speed
4300rpm
Current Rating
980mA
IP Rating
-
Product Range
OD1238 XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
200CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate