1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Power Supplies
                      Print Page

                      SC1151

                      SBC, RPI 5-Accessories, 27W USB-C Power supply unit, White, IN

                      RASPBERRY-PI SC1151
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoSC1151
                      Newark Part No.82AK3953
                      Product RangeRaspberry Pi 5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoSC1151
                      Newark Part No.82AK3953
                      Product RangeRaspberry Pi 5
                      Technical Datasheet

                      Data Sheet

                      Input Voltage Range100V AC to 240V AC
                      Output Voltage5.1V
                      Output Current5A
                      For Use WithRaspberry Pi 5 Boards
                      Plug TypeIN
                      Product RangeRaspberry Pi 5
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The Raspberry PI 5 new 27W USB-C PD power supply offers fast, efficient charging at home, in the office or on the go. It delivers a maximum of 5.1V, 5A enabling the Raspberry Pi 5 to power a wider range of peripherals. The total power drawn from the four USB ports on Raspberry Pi 5 is limited by default to a nominal 600mA. This limit is automatically increased to a nominal 1.6A when the USB-C PD Power Supply is detected. The USB-C PD Power Supply is also capable of delivering 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products. Pair it with Raspberry Pi or any USB-C enabled devices making it a good cost-effective power supply. It is available in classic white and black color.

                      • Input : 100-240 VAC
                      • Output : 5A at 5.1V, 3A at 9V, 2.25A at 12V, 1.8A at 15V
                      • Connector : USB-C
                      • Cable : 1.2m, 18awg
                      • Color : White
                      • Plug type : India (type D)

                      Technical Specifications

                      Input Voltage Range

                      100V AC to 240V AC

                      Output Current

                      5A

                      Plug Type

                      IN

                      SVHC

                      No SVHC (14-Jun-2023)

                      Output Voltage

                      5.1V

                      For Use With

                      Raspberry Pi 5 Boards

                      Product Range

                      Raspberry Pi 5

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65