1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      85.02.0.012.0000

                      TIMER

                      FINDER 85.02.0.012.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No85.02.0.012.0000
                      Newark Part No.19J6681
                      Product Range85 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$102.670
                      10+$86.450
                      25+$80.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $102.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No85.02.0.012.0000
                      Newark Part No.19J6681
                      Product Range85 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range85 Series
                      Timer FunctionsMultifunction
                      No. of Timing Ranges7Ranges
                      Time Min0.05s
                      Time Max100h
                      Timer Output2 Changeover Relays
                      Supply Voltage Max12V
                      Current Rating Nom50mA
                      Connection / TerminationPlug-In
                      Panel Cutout Height20.6mm
                      Panel Cutout Width20.6mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      85 Series

                      No. of Timing Ranges

                      7Ranges

                      Time Max

                      100h

                      Supply Voltage Max

                      12V

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      20.6mm

                      Timer Functions

                      Multifunction

                      Time Min

                      0.05s

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      50mA

                      Panel Cutout Height

                      20.6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 85.02.0.012.0000

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)