1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Ferroelectric RAM - FRAM
                      Print Page

                      FM18W08-SG

                      NVRAM, FRAM, 256Kbit, 32K x 8bit, Parallel, 70ns, SOIC

                      INFINEON FM18W08-SG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFM18W08-SG
                      Newark Part No.54W8380
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.500
                      10+$12.590
                      25+$12.260
                      50+$11.090
                      100+$10.500
                      250+$9.130
                      500+$8.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFM18W08-SG
                      Newark Part No.54W8380
                      Technical Datasheet

                      Data Sheet

                      Memory Size256Kbit
                      Memory Density256Kbit
                      Memory Configuration32K x 8bit
                      Memory Organisation32K x 8bit
                      InterfacesParallel
                      IC Interface TypeParallel
                      Clock Frequency Max-
                      Clock Frequency-
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Memory Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins28Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Memory Size

                      256Kbit

                      Memory Configuration

                      32K x 8bit

                      Interfaces

                      Parallel

                      Clock Frequency Max

                      -

                      Supply Voltage Min

                      2.7V

                      Memory Case Style

                      SOIC

                      No. of Pins

                      28Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Memory Density

                      256Kbit

                      Memory Organisation

                      32K x 8bit

                      IC Interface Type

                      Parallel

                      Clock Frequency

                      -

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)