1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      SK-KD240-G

                      Starter Kit, XCK24-UBVA530-2LV-C, Zynq UltraScale+ MPSoC, 32bit, ARM Cortex-A53, Cortex-R5F, NCNR

                      AMD SK-KD240-G
                      AMD SK-KD240-G
                      AMD SK-KD240-G
                      AMD SK-KD240-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoSK-KD240-G
                      Newark Part No.83AK4855
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      69 In Stock

                      Need more?

                      2 Delivery in 1-3 Business Days(US stock)
                      67 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$493.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $493.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoSK-KD240-G
                      Newark Part No.83AK4855
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits32bit
                      Silicon Family NameZynq UltraScale+ MPSoC
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A53, Cortex-R5F
                      Silicon Core NumberXCK24-UBVA530-2LV-C
                      Kit ContentsKria K24 System-on-Module XCK24-UBVA530-2LV-C With Encryption Enabled
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The AMD Kria™ KD240 Drives Starter Kit is a K24 SOM-based development platform that targets motor control and DSP applications. It enables embedded software and control systems developers without FPGA expertise to develop multiple target applications, such as robotics drives/actuators, industrial motors, industrial Ethernet gateways/sensors, EV charging stations, medical equipment, and aerial systems. The drives starter kit is focused on ease of use and is supported through a variety of pre-built accelerated applications available from the Kria Apps Store. Developers benefit with greater flexibility from Ubuntu support and PYNQ-based development flows on a competitively FPGA-based platform. The integrated combination of HW and SW provides a quick out-of-box experience for developers that can be leveraged for product design.

                      • 1x 3-phase inverter and quadrature encoder and brake control, torque sensor interface
                      • 3x 1Gb Ethernet (1x PS, 2x PL TSN-enabled Ethernet)​​ and CAN, RS-485, USB 3.0, 2.0 connectivity
                      • Extendable for a wide range of compatible sensors
                      • Access to Pmod ecosystem
                      • Low-cost FPGA-based motor control kit offering simplified workflows for design exploration
                      • Ease of use and accessible
                      • SOM + carrier card + passive thermal solution form factor
                      • 2GB (2 ch x 256Mb x 16bit/channel) LPDDR4 memory and 512Mb QSPI primary boot memory
                      • MicroSD card secondary boot memory
                      • Ready for motor control and DSP application development

                      Contents

                      AMD Kria™ KD240 Drives Starter Kit power supply & adapter, Ethernet cable, USB-A to micro-B Cable, MicroSD card and MicroSD to SD adapter, Getting started guide, Developer sticker.

                      Notes

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Zynq UltraScale+ MPSoC

                      Core Sub-Architecture

                      Cortex-A53, Cortex-R5F

                      Kit Contents

                      Kria K24 System-on-Module XCK24-UBVA530-2LV-C With Encryption Enabled

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      XCK24-UBVA530-2LV-C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)