Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $14.950 |
100+ | $12.690 |
250+ | $11.840 |
500+ | $11.190 |
1000+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0503
Newark Part No.85AK8298
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size12mm
Coil Type-
Step Angle18°
Torque Max0.0784N-m
Current Rating-
Voltage Rating Max12VDC
No. of Wires4
External Length21.7mm
Shaft Diameter3mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
-
Torque Max
0.0784N-m
Voltage Rating Max
12VDC
External Length
21.7mm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Motor Size
12mm
Step Angle
18°
Current Rating
-
No. of Wires
4
Shaft Diameter
3mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate