1. Home
                      2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules
                      Print Page

                      FIT0797

                      Electric Cooler Module, Single Stage, 100mm to 200mm Red & Black Lead Wire, 3 A, 15.5 V, 3.6 Ohm

                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0797
                      Newark Part No.85AK8313
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.520
                      100+$8.840
                      250+$8.210
                      500+$7.720
                      1000+$7.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0797
                      Newark Part No.85AK8313
                      Technical Datasheet

                      Data Sheet

                      No. of Stages1 Stage
                      Cooling Power Pc-
                      Current Max @ Diff Temperature Max3A
                      Voltage Max @ Diff Temperature Max15.5V
                      Length40mm
                      Width40mm
                      Depth4.5mm
                      Temperature Difference Max-
                      Product Range-
                      Internal Resistance3.6ohm
                      Lead Wires100mm to 200mm Red & Black
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FIT0797 is an electric cooler module (12V 3A). The cooler module starts working when powered on with rated voltage 12V and rated current 3A. Featuring a small size of 40 x 40 x 4.5mm, instantaneous refrigeration, stable performance, no noise, and vibration, it can reduce temperature to -15°C at most. It can be used in the environment with limited space, high-reliability requirements, and no refrigerant pollution or used for making portable refrigerators/incubators, hot and cold water dispensers, and cooling electronic devices.

                      • Max voltage is 15.5V, operating voltage is 12V
                      • Max current is 3A, internal resistance is 3.6ohm
                      • Wire length range from 100 to 380mm(Red and black wire)

                      Technical Specifications

                      No. of Stages

                      1 Stage

                      Current Max @ Diff Temperature Max

                      3A

                      Length

                      40mm

                      Depth

                      4.5mm

                      Product Range

                      -

                      Lead Wires

                      100mm to 200mm Red & Black

                      Cooling Power Pc

                      -

                      Voltage Max @ Diff Temperature Max

                      15.5V

                      Width

                      40mm

                      Temperature Difference Max

                      -

                      Internal Resistance

                      3.6ohm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65