1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Ruler
                      Print Page

                      61662

                      Ruler, Folding, SAE, Metric, 1 mm Intervals, 78 " Length

                      WIHA 61662
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No61662
                      Newark Part No.04X4063
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No61662
                      Newark Part No.04X4063
                      Technical Datasheet

                      Data Sheet

                      Length78"
                      Width-
                      Graduations1mm
                      Tool Body MaterialFiberglass
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      Combination ruler with 10 sections equaling 78" in length. Provides SAE or metric measurements with 1/16" and 1mm intervals. Made with 30% fiberglass that's chemical, water and scratch resistant. Deep embossed scale on both sides.

                      Technical Specifications

                      Length

                      78"

                      Graduations

                      1mm

                      Product Range

                      -

                      Width

                      -

                      Tool Body Material

                      Fiberglass

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)