1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      DMC2990UDJ-7

                      MOSFET, N/P-CH, 20V, 0.45A, SOT-963 ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. DMC2990UDJ-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMC2990UDJ-7
                      Newark Part No.86AK4721
                      Available to Order
                      Manufacturer Standard Lead Time: 51 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10000+$0.136
                      20000+$0.134
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 10000
                      Multiple: 10000
                      $1,360.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMC2990UDJ-7
                      Newark Part No.86AK4721
                      Channel TypeComplementary N and P Channel
                      Drain Source Voltage Vds N Channel20V
                      Drain Source Voltage Vds P Channel20V
                      Continuous Drain Current Id N Channel450mA
                      Continuous Drain Current Id P Channel450mA
                      Drain Source On State Resistance N Channel0.6ohm
                      Drain Source On State Resistance P Channel0.6ohm
                      Transistor Case StyleSOT-963
                      No. of Pins6Pins
                      Power Dissipation N Channel350mW
                      Power Dissipation P Channel350mW
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Channel Type

                      Complementary N and P Channel

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id P Channel

                      450mA

                      Drain Source On State Resistance P Channel

                      0.6ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      350mW

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Drain Source Voltage Vds N Channel

                      20V

                      Continuous Drain Current Id N Channel

                      450mA

                      Drain Source On State Resistance N Channel

                      0.6ohm

                      Transistor Case Style

                      SOT-963

                      Power Dissipation N Channel

                      350mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Alternatives for DMC2990UDJ-7

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code