1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Pre-Biased / Digital Bipolar Transistors
                      Print Page

                      DTC114EKAT146

                      RF TRANS, NPN, 50V, 0.1A, SC-59 ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM DTC114EKAT146
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoDTC114EKAT146
                      Newark Part No.86AK4868
                      Product RangeDTC114E Series
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      3000+$0.035
                      6000+$0.033
                      12000+$0.031
                      18000+$0.029
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $105.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoDTC114EKAT146
                      Newark Part No.86AK4868
                      Product RangeDTC114E Series
                      Transistor PolaritySingle NPN
                      Collector Emitter Voltage Max NPN50V
                      Collector Emitter Voltage Max PNP-
                      Continuous Collector Current100mA
                      Base Input Resistor R110kohm
                      Base Emitter Resistor R210kohm
                      Transistor Case StyleSC-59
                      No. of Pins3 Pin
                      Transistor MountingSurface Mount
                      Power Dissipation200mW
                      Operating Temperature Max150°C
                      DC Current Gain hFE Min30hFE
                      Product RangeDTC114E Series
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Transistor Polarity

                      Single NPN

                      Collector Emitter Voltage Max PNP

                      -

                      Base Input Resistor R1

                      10kohm

                      Transistor Case Style

                      SC-59

                      Transistor Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Product Range

                      DTC114E Series

                      SVHC

                      No SVHC (23-Jan-2024)

                      Collector Emitter Voltage Max NPN

                      50V

                      Continuous Collector Current

                      100mA

                      Base Emitter Resistor R2

                      10kohm

                      No. of Pins

                      3 Pin

                      Power Dissipation

                      200mW

                      DC Current Gain hFE Min

                      30hFE

                      Qualification

                      -

                      Alternatives for DTC114EKAT146

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code