Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH19211CA10
Newark Part No.50M6717
Technical Datasheet
For Use WithSiemens 3RT, 3RH Contactors & Contactor Relays
Auxiliary Contact Configuration1NO
Auxiliary Contact MountingSnap-On Mount
Auxiliary Contact TerminalsScrew
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3RH19211CA10 is a solid-state compatible Auxiliary Switch Block, which can be attached to the front. The 3RH19211CA10 laterally mountable auxiliary switch block contains 1NO contact. The enclosed contacts are suitable in particular for switching small voltages and currents (hard gold-plated contacts) and for operation in dusty atmospheres.
- 1NO Contact Configuration
- 6kV Surge Voltage Resistance Rated Value
- Snap-on Mounting
- Suitable for use with Siemens 3RT, 3RH Contactors and Relays
- IP20 Protection Rating
Applications
Industrial
Technical Specifications
For Use With
Siemens 3RT, 3RH Contactors & Contactor Relays
Auxiliary Contact Mounting
Snap-On Mount
Product Range
-
Auxiliary Contact Configuration
1NO
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate