• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      AS5047P-ATSM

                      Hall Effect Sensor, TSSOP, 14 Pins, 4.5 V, 5.5 V, -40 °C

                      Date/Lot Code

                      AMS OSRAM GROUP AS5047P-ATSM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5047P-ATSM
                      Newark Part No.86AK7263
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      81 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.300
                      10+$6.660
                      25+$6.320
                      50+$6.100
                      100+$5.890
                      250+$5.480
                      500+$5.070
                      1000+$4.880
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5047P-ATSM
                      Newark Part No.86AK7263
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeMagnetic Position Sensor
                      Output Current1mA
                      Sensor Case / PackageTSSOP
                      Sensor Case StyleTSSOP
                      No. of Pins14Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AS5047P-ATSM is a 14bit on-axis magnetic rotary position sensor with 12bit decimal and binary incremental pulse count for 28krpm high speed capability. It is a high-resolution rotary position sensor for high speed (up to 28krpm) angle measurement over a full 360° range. This new position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency and offers a robust design that suppresses of the influence of any homogenous external stray magnetic field. The AS5047P is ideally suited to support BLDC motor commutation for the most challenging industrial applications such as factory automation, building automation, robotics, PMSM (permanent magnet synchronous motor) and stepper motors closed loop regulation, as well as optical encoder replacement application.

                      • High speed application, up to 28krpm
                      • Easy to use saving costs on DSP, DAEC™ Dynamic angle error compensation
                      • Good resolution for motor and position control, 14bit core resolution
                      • Simple optical encoder replacement
                      • No programmer needed (via SPI command), zero position, configuration programmable
                      • Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
                      • Lower system costs (no shielding), immune to external stray field
                      • Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
                      • Sampling rate range from 202 to 247ns (refresh rate at SPI), maximum speed is 28000RPM
                      • 14-pin TSSOP package, ambient temperature range from -40 to 125°C (in the 5V power supply mode only)

                      Technical Specifications

                      Hall Effect Type

                      Magnetic Position Sensor

                      Sensor Case / Package

                      TSSOP

                      No. of Pins

                      14Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Current

                      1mA

                      Sensor Case Style

                      TSSOP

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code