1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Ambient Light Sensors
                      Print Page

                      AS7343-DLGM

                      Multi Spectral Sensor, 14 Channel, Current Output, 1.7 to 1.98V, -30 to 85°C, OLGA-8, AS7343 Series

                      Date/Lot Code

                      AMS OSRAM GROUP AS7343-DLGM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS7343-DLGM
                      Newark Part No.86AK7275
                      Product RangeAS7343 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      495 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.540
                      10+$6.670
                      25+$6.600
                      50+$6.530
                      100+$6.460
                      250+$6.240
                      500+$6.020
                      1000+$5.770
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS7343-DLGM
                      Newark Part No.86AK7275
                      Product RangeAS7343 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min1.7V
                      Ambient Light Sensor Case StyleOLGA
                      Supply Voltage Max1.98V
                      No. of Pins8Pins
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      Product RangeAS7343 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AS7343-DLGM is a 14-channel highly versatile, multi-purpose spectral sensor enabling new consumer, commercial, industrial, and laboratory applications. It is optimized for reflective, transmissive, and emissive measurements including color matching, fluid or reagent analysis, lateral flow test applications, and spectral identification in the visible range. The spectral response is defined by individual channels covering approximately 380nm to 1000nm with 11 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. AS7343 integrates high-precision optical filters onto standard CMOS silicon via deposited interference filter technology. A built-in aperture controls the light entering the sensor array to increase accuracy. The application includes emissive light measurement, transmissive and reflective measurements such as fluid or color measurements, and photoelectric smoke detectors.

                      • Highly versatile multi-purpose spectral sensor
                      • Reflective, transmissive and emissive applications
                      • Highest sensitivity, enables ultra-low light operation
                      • Enables operation behind dark glass or additional external filters
                      • Low power consumption and minimum I²C traffic
                      • 1.8V VDD operation, configurable sleep mode, interrupt-driven device
                      • Ultra-high integration, on chip interference filter technology
                      • Integrated LED driver and 6 integrated ADCs
                      • Supply voltage range from 1.7 to 1.98V (TA = 25°C)
                      • OLGA-8 package, operating ambient temperature range from -30 to 85°C

                      Technical Specifications

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Max

                      1.98V

                      Operating Temperature Min

                      -30°C

                      Product Range

                      AS7343 Series

                      Ambient Light Sensor Case Style

                      OLGA

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code