New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM3166BRSZ

                      Digital Isolator, 1 Channels, 3 V, 5.5 V, SSOP, 20 Pins, 480 Mbps

                      Date/Lot Code

                      ANALOG DEVICES ADUM3166BRSZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM3166BRSZ
                      Newark Part No.86AK8187
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.180
                      10+$7.950
                      25+$6.940
                      50+$6.810
                      132+$6.680
                      264+$6.580
                      528+$6.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM3166BRSZ
                      Newark Part No.86AK8187
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      IC Case / PackageSSOP
                      No. of Pins20Pins
                      Data Rate480Mbps
                      Input Level-
                      Output Level-
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage3.75kV
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADUM3166BRSZ is a USB 2.0 port isolator, utilizing Analog Devices, Inc., iCoupler® technology to dynamically support all USB 2.0 data rates: low (1.5Mbps), full (12Mbps), or high (480Mbps), as required. This device supports host isolation with automatic speed negotiation as well as peripheral isolation. The high-speed data is retimed for jitter reduction, requiring an external clock signal or crystal input. It supports the clock or crystal input on the downstream side, offering two options to best suit the system design. It is used in applications such as USB peripheral, USB host, and USB hub isolation, electronic test and measurement equipment, medical devices and integrated PCs, industrial PCs and isolated USB ports for debug or upgrade, USB isolator modules and USB cable isolators.

                      • Bidirectional USB isolator for upstream and downstream ports
                      • Redriving and high speed data retiming for input jitter removal and an open eye
                      • 4.5V to 5.5V VBUSx or 3V to 3.6V operation on each side
                      • ±6000 V IEC 61000-4-2 ESD protection across the isolation barrier
                      • Passed CISPR32/EN55032 class B emissions
                      • High common-mode transient immunity is 50KV/μs typical
                      • Propagation delay is 500ns typical at (TA = 25°C and VDD1 = VDD2 = 3.3V)
                      • Output rise and fall time (10% to 90%) is 300ns maximum at (TA = 25°C and VDD1 = VDD2 = 3.3V)
                      • Operating temperature range from -55°C to +125°C
                      • 20-lead SSOP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      20Pins

                      Input Level

                      -

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      3.75kV

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      SSOP

                      Data Rate

                      480Mbps

                      Output Level

                      -

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel