New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - ADC
                      Print Page

                      EVAL-ADAU7118Z

                      Evaluation Board, ADAU7118, Data Converter, PDM to I2S/TDM Converter, 24bit, 8-Channel, USB Cable

                      ANALOG DEVICES EVAL-ADAU7118Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADAU7118Z
                      Newark Part No.86AK8331
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$576.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $576.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADAU7118Z
                      Newark Part No.86AK8331
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberADAU7118
                      No. of Bits24bit
                      Sample Rate-
                      Kit Application TypeData Converter
                      Application Sub TypePDM to I2S/TDM Converter
                      Kit ContentsEvaluation Board ADAU7118, USBi Control Interface Board EVAL-ADUSB2EBZ, USB Cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-ADAU7118Z is an evaluation board to evaluate the ADAU7118 8-channel PDM to I2S/TDM converter. The ADAU7118 is a converter that takes in a Pulse Density Modulation signal from a MEMS microphone and converts it into an I2S (Inter IC Serial bus) signal or a TDM serial communication bus. The EVALADAU7118Z can be set to operate in hardware mode or configured to control the ADAU7118 via I2C communication interface. An I2S serial interface is accessible via header pins spaced at 0.1inches. Pulse density modulation (PDM) data and the clock interface are available on these headers. The evaluation board can be connected to an external 5V DC power supply and ground or can be powered from the USB interface. On-board regulators derive supplies of 3.3V, 1.8V and 1.2V. The evaluation board can be configured to operate fully from external power supplies bypassing the on-board regulators. Current measurements of the ADAU7118 are made with the supplied header pins.

                      Contents

                      EVAL-ADAU7118Z evaluation board, USBi control interface board (EVAL-ADUSB2EBZ), USB cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      No. of Bits

                      24bit

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Evaluation Board ADAU7118, USBi Control Interface Board EVAL-ADUSB2EBZ, USB Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      ADAU7118

                      Sample Rate

                      -

                      Application Sub Type

                      PDM to I2S/TDM Converter

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found