1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      74404084047

                      POWER INDUCTOR, 4.7UH, SEMISHIELDED/6.5A ROHS COMPLIANT: YES

                      Date/Lot Code

                      WURTH ELEKTRONIK 74404084047
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No74404084047
                      Newark Part No.94AK5589
                      Product RangeWE-LQS Series
                      1,651 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.570
                      10+$1.540
                      25+$1.500
                      50+$1.470
                      100+$1.440
                      250+$1.400
                      500+$1.280
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No74404084047
                      Newark Part No.94AK5589
                      Product RangeWE-LQS Series
                      Inductance4.7µH
                      RMS Current (Irms)4.1A
                      Inductor ConstructionSemishielded
                      Saturation Current (Isat)6.5A
                      Product RangeWE-LQS Series
                      Inductor Case / Package-
                      DC Resistance Max0.019ohm
                      Inductance Tolerance± 30%
                      Product Length8mm
                      Product Width8mm
                      Product Height4.2mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      4.7µH

                      Inductor Construction

                      Semishielded

                      Product Range

                      WE-LQS Series

                      DC Resistance Max

                      0.019ohm

                      Product Length

                      8mm

                      Product Height

                      4.2mm

                      RMS Current (Irms)

                      4.1A

                      Saturation Current (Isat)

                      6.5A

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 30%

                      Product Width

                      8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code