1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards / Modules
                      Print Page

                      ASX00037

                      Screw Terminal Adapter, 32 Screw Terminal Connections, 9x8 Grid, Nano Family Boards

                      ARDUINO ASX00037
                      ARDUINO ASX00037
                      ARDUINO ASX00037
                      ARDUINO ASX00037
                      ARDUINO ASX00037
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoASX00037
                      Newark Part No.97AK2029
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoASX00037
                      Newark Part No.97AK2029
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithArduino Nano Family Boards
                      Kit ContentsScrew Terminal Adapter
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ASX00037 is an Arduino® nano screw terminal adapter. It is a quick, secure and solderless solution for your next Nano project. Easily connect external connections to the screw terminals and use the onboard prototyping area to evaluate ideas and solutions. Easily switch between the various Nano family boards without soldering, while leaving the rest of your project intact. It builds robust projects with secure and long-lasting connections without the need for any soldering by combining the Nano screw terminal adapter and any of the boards from the Arduino Nano family.

                      • Screw terminals: 32 screw terminal connections (3.5mm pitch, 16 - 30AWG)
                      • Silk is labelled for quick and easy reference
                      • 9x8 grid (2.54mm pitch) proto typing area
                      • Connector sockets: 2 double row sockets with 15 contacts each (2.54mm pitch)
                      • Low profile connector for high mechanical stability
                      • All pins are accessible via standard breadboard holes
                      • Mounting hole: 4x 3.2mm ⌀ holes
                      • Easy integration into your own projects
                      • Target areas: maker, nano projects, prototyping

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Screw Terminal Adapter

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Arduino Nano Family Boards

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)