1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      PSMN2R5-40YLBX

                      MOSFET, N-CH, 40V, 160A, SOT-669 ROHS COMPLIANT: YES

                      Date/Lot Code

                      NEXPERIA PSMN2R5-40YLBX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPSMN2R5-40YLBX
                      Newark Part No.97AK7507
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.350
                      10+$0.891
                      25+$0.890
                      50+$0.767
                      100+$0.644
                      250+$0.585
                      500+$0.526
                      1000+$0.505
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPSMN2R5-40YLBX
                      Newark Part No.97AK7507
                      Channel TypeN Channel
                      Drain Source Voltage Vds40V
                      Continuous Drain Current Id160A
                      Drain Source On State Resistance0.0026ohm
                      Transistor Case StyleSOT-669
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max2.05V
                      Power Dissipation147W
                      No. of Pins4Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      160A

                      Transistor Case Style

                      SOT-669

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      147W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Drain Source Voltage Vds

                      40V

                      Drain Source On State Resistance

                      0.0026ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      2.05V

                      No. of Pins

                      4Pins

                      Product Range

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code