1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Electromagnetic Buzzers
                      Print Page

                      SMT-0827-S-2-R

                      Transducer, Electro-Mechanical, 92 dBA, 2.7 kHz, Liquid Crystal Polymer, SMD

                      PUI AUDIO SMT-0827-S-2-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoSMT-0827-S-2-R
                      Newark Part No.13AM0140
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.540
                      10+$4.260
                      25+$4.020
                      50+$3.700
                      100+$3.360
                      250+$2.930
                      500+$2.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoSMT-0827-S-2-R
                      Newark Part No.13AM0140
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Tones-
                      Supply Voltage Min2.5V
                      Resonant Frequency2.7kHz
                      Supply Voltage Max4.5V
                      Current Rating90mA
                      Sound Pressure Level (SPL)92dBA
                      Drive CircuitExternal
                      Capacitance-
                      Transducer MountingSMD
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing MaterialLCP (Liquid Crystal Polymer)
                      Operating Voltage Range2.5V to 4.5V
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Supply Voltage Min

                      2.5V

                      Supply Voltage Max

                      4.5V

                      Sound Pressure Level (SPL)

                      92dBA

                      Capacitance

                      -

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      2.5V to 4.5V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tones

                      -

                      Resonant Frequency

                      2.7kHz

                      Current Rating

                      90mA

                      Drive Circuit

                      External

                      Transducer Mounting

                      SMD

                      IP Rating

                      -

                      Housing Material

                      LCP (Liquid Crystal Polymer)

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65