1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      441119

                      DIN Rail Mount Terminal Block, 2 Positions, 24 AWG, 12 AWG, 4 mm², Screw

                      PHOENIX CONTACT 441119
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No441119
                      Newark Part No.05M6562
                      Product RangeUSLKG
                      Also Known AsUSLKG 2,5 N
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.610
                      10+$5.610
                      50+$5.610
                      100+$5.610
                      250+$5.610
                      500+$5.610
                      1000+$5.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No441119
                      Newark Part No.05M6562
                      Product RangeUSLKG
                      Also Known AsUSLKG 2,5 N
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA4mm²
                      Wire Connection MethodScrew
                      Rated Current-
                      Rated Voltage-
                      No. of Levels1
                      Product RangeUSLKG
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 441119

                      1 Product Found

                      Product Overview

                      The 0441119 is a 2-position 1-level green/yellow ground Modular Terminal Block with the M3 screw connection. This USLKG 2,5 N terminal block accepts 24 to 12AWG wire range.

                      • 0.2 to 4mm² Cross section
                      • 8kV Rated surge voltage
                      • 7mm Stripping length
                      • 0.6Nm Tightening torque
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      -

                      Product Range

                      USLKG

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      4mm²

                      Rated Current

                      -

                      No. of Levels

                      1

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)